Vishay E N-Channel Power MOSFET, 17.4 A, 800 V Enhancement, 3-Pin TO-247AC SIHG21N80AE-GE3
- RS Stock No.:
- 188-4876
- Mfr. Part No.:
- SIHG21N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $6.20
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$124.45
(exc. GST)
$136.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 25 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $4.978 | $124.45 | - |
| 50 - 75 | $4.854 | $121.35 | $6.20 |
| 100 + | $4.78 | $119.50 | $19.80 |
*price indicative
- RS Stock No.:
- 188-4876
- Mfr. Part No.:
- SIHG21N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 17.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247AC | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 235mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 179W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Width | 5.31mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 17.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247AC | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 235mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 179W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Height 20.82mm | ||
Width 5.31mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 800V Drain Source Voltage, 17.4A Continuous Drain Current - SIHG21N80AE-GE3
Features and Benefits:
• 17.4A continuous drain supports significant load current
• 235mΩ Rds(on) provides reduced conduction losses
• 179W power dissipation allows high-power operation
• 48nC typical gate charge yields predictable switching energy
• 30V gate rating permits common gate-drive voltages
Applications
• Ideal for inverter and motor-drive switching stages
• Used with hard-switching topologies in power converters
• Can be used for class-D audio amplifiers requiring high voltage
• Suitable for energy and renewable power electronics
What gate-drive voltage range can I use safely?
How does it perform across temperature extremes?
What mounting considerations apply for PCB design?
What switching behaviour should I expect from the gate characteristics?
Related links
- Vishay SiHG21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG21N80AE-GE3
- Vishay SiHW21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay SiHW21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHW21N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-GE3
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T5-GE3
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T1-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
