onsemi NVMFS6H800N N-Channel MOSFET, 203 A, 80 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 178-4307
- Mfr. Part No.:
- NVMFS6H800NT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4307
- Mfr. Part No.:
- NVMFS6H800NT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 203A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Series | NVMFS6H800N | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 203A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Series NVMFS6H800N | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.
Features
Small Footprint (5x6 mm)
Low RDS(on)
Low QG and Capacitance
NVMFS6H800NWF - Wettable Flank Option
PPAP capable
Benefits
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical
Inspection
Applications
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
48V systems
End Products
Motor Control
Load Switch
DC/DC converter
Related links
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NVMFS6H800NT1G
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NTMFS6H800NT1G
- onsemi NBTLS Type N-Channel MOSFET 80 V N, 8-Pin M0-299A NTBLS1D7N08H
- onsemi NBTLS Type N-Channel MOSFET 80 V N, 8-Pin M0-299A
- onsemi SiC Power Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi SiC Power Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 NTBGS004N10G
