onsemi NBTLS N-Channel MOSFET, 203 A, 80 V N, 8-Pin M0-299A NTBLS1D7N08H
- RS Stock No.:
- 229-6448
- Mfr. Part No.:
- NTBLS1D7N08H
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.99
(exc. GST)
$20.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $9.495 | $18.99 | - |
| 10 - 98 | $9.21 | $18.42 | 3% |
| 100 - 248 | $8.925 | $17.85 | 6% |
| 250 - 498 | $8.74 | $17.48 | 7% |
| 500 + | $8.56 | $17.12 | 9% |
*price indicative
- RS Stock No.:
- 229-6448
- Mfr. Part No.:
- NTBLS1D7N08H
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 203A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NBTLS | |
| Package Type | M0-299A | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 121nC | |
| Maximum Power Dissipation Pd | 167W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 11.78mm | |
| Height | 9.9mm | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 203A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NBTLS | ||
Package Type M0-299A | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 121nC | ||
Maximum Power Dissipation Pd 167W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 11.78mm | ||
Height 9.9mm | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi NBTLS Type N-Channel MOSFET 80 V N, 8-Pin M0-299A
- onsemi NBTLS Type N-Channel MOSFET 150 V Enhancement, 8-Pin MO-299A
- onsemi NBTLS Type N-Channel MOSFET 150 V Enhancement, 8-Pin MO-299A NTBLS4D0N15MC
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NVMFS6H800NT1G
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NTMFS6H800NT1G
- STMicroelectronics STL Type N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
