onsemi NTMFS6H800N N-Channel MOSFET, 203 A, 80 V Enhancement, 5-Pin DFN NTMFS6H800NT1G
- RS Stock No.:
- 172-8974
- Mfr. Part No.:
- NTMFS6H800NT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-8974
- Mfr. Part No.:
- NTMFS6H800NT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 203A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Series | NTMFS6H800N | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 203A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Series NTMFS6H800N | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Automotive Standard No | ||
ON Semiconductor MOSFET
The ON Semiconductor DFN5 surface mount N-channel MOSFET is a new age product with a drain-source voltage of 80V and a maximum gate-source voltage of 20V. It has drain-source resistance of 2.1mohm at a gate-source voltage of 10V. It has continuous drain current of 203A and maximum power dissipation of 200W. The minimum and a maximum driving voltage for this transistor are 6V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Compact design
• Lead (Pb) free
• Low QG and capacitance
• Low QG and capacitance to minimize driver losses
• Low RDS (on) to minimize conduction losses
• Minimize conduction losses
• Minimize driver losses
• Operating temperature ranges between -55°C and 175°C
• Small footprint (5x6 mm)
Applications
• 48V systems
• DC/DC converter
• Load switch
• Motor control
• Power switches (high side driver, low side driver, H-bridges etc.)
• Switching power supplies
• Synchronous rectifier
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NVMFS6H800NT1G
- onsemi NBTLS Type N-Channel MOSFET 80 V N, 8-Pin M0-299A NTBLS1D7N08H
- onsemi NBTLS Type N-Channel MOSFET 80 V N, 8-Pin M0-299A
- onsemi SiC Power Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- onsemi SiC Power Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 NTBGS004N10G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
