onsemi N-Channel MOSFET, 200 A, 40 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 145-4276
- Mfr. Part No.:
- NTMFS5C430NLT1G
- Brand:
- onsemi
This image is representative of the product range
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,150.50
(exc. GST)
$1,266.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.767 | $1,150.50 | - |
| 7500 + | $0.69 | $1,035.00 | 10% |
*price indicative
- RS Stock No.:
- 145-4276
- Mfr. Part No.:
- NTMFS5C430NLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Power Dissipation Pd | 110W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 810mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Power Dissipation Pd 110W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 810mV | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 5.1mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 6.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NTMFS5C430NLT1G
- onsemi Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C670NLT1G
- onsemi NVMFS6H818N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6D1N08H Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C680NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS1D7N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NTMFS005N Type N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
