Vishay IRFBG N-Channel MOSFET, 1.4 A, 1 kV Enhancement, 3-Pin TO-220 IRFBG20PBF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$129.35

(exc. GST)

$142.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 200$2.587$129.35-
250 +$2.329$116.459%

*price indicative

RS Stock No.:
178-0845
Mfr. Part No.:
IRFBG20PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

1kV

Package Type

TO-220

Series

IRFBG

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

11Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

38nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

54W

Maximum Operating Temperature

150°C

Length

10.41mm

Standards/Approvals

No

Width

4.7mm

Height

9.01mm

Automotive Standard

No

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy