onsemi NTK Type P-Channel MOSFET, 6.7 A, 20 V Enhancement, 8-Pin ChipFET

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-1113
Mfr. Part No.:
NTHS4101PT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6.7A

Maximum Drain Source Voltage Vds

20V

Series

NTK

Package Type

ChipFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

25nC

Maximum Operating Temperature

150°C

Width

1.7mm

Length

3.1mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
MY

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy