onsemi PowerTrench Type P-Channel MOSFET, 6.7 A, 40 V Enhancement, 3-Pin TO-252 FDD4243
- RS Stock No.:
- 809-0884
- Distrelec Article No.:
- 304-45-651
- Mfr. Part No.:
- FDD4243
- Brand:
- onsemi
This image is representative of the product range
Add 630 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,430 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.196 | $11.96 | - |
| 630 - 1240 | $1.194 | $11.94 | - |
| 1250 + | $1.15 | $11.50 | 3% |
*price indicative
- RS Stock No.:
- 809-0884
- Distrelec Article No.:
- 304-45-651
- Mfr. Part No.:
- FDD4243
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.7A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 69mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Forward Voltage Vf | 860mV | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.7A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 69mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Forward Voltage Vf 860mV | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
Automotive P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 FDD306P
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD4685
- onsemi PowerTrench Type P-Channel PowerTrench MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel PowerTrench MOSFET 40 V Enhancement, 3-Pin TO-252 FDD4141
- onsemi PowerTrench Type P-Channel MOSFET 35 V Enhancement, 3-Pin TO-252
