Vishay IRFB11N50A N-Channel Power MOSFET, 11 A, 500 V Enhancement, 3-Pin TO-220AB IRFB11N50APBF
- RS Stock No.:
- 178-0823
- Mfr. Part No.:
- IRFB11N50APBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$137.75
(exc. GST)
$151.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.755 | $137.75 |
| 100 - 150 | $2.686 | $134.30 |
| 200 + | $2.645 | $132.25 |
*price indicative
- RS Stock No.:
- 178-0823
- Mfr. Part No.:
- IRFB11N50APBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IRFB11N50A | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 520mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 170W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Length | 10.41mm | |
| Standards/Approvals | RoHS | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IRFB11N50A | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 520mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 170W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Length 10.41mm | ||
Standards/Approvals RoHS | ||
Height 9.01mm | ||
Automotive Standard No | ||
Vishay IRFB11N50A Series Power MOSFET, 500V Drain Source Voltage, 11A Continuous Drain Current - IRFB11N50APBF
Features and Benefits:
• 11A continuous drain current supports heavy load handling
• 170W maximum dissipation allows significant power switching
• 520mΩ Rds(on) gives predictable conduction losses
• 52nC typical gate charge permits controlled gate-drive design
• 30V gate limit protects against excessive drive voltages
Applications
• Ideal for industrial motor-drive switching stages
• Used with discrete MOSFET assemblies in power inverters
• Can be used for switch-mode power regulators and controllers
• Appropriate for laboratory power test rigs and prototypes
What thermal range can I expect for field and storage conditions?
How is the device mounted and cooled in a system?
What gate-drive considerations are important to prevent damage?
How does the forward voltage affect conduction in circuits?
Related links
- Vishay IRFB Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRFB11N50APBF
- Vishay IRFP448 Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP448PBF
- Vishay IRFP448 Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay SiHA125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHA125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHA125N60EF-GE3
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi NTPF Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
