Vishay IRFP448 N-Channel MOSFET, 11 A, 500 V Enhancement, 3-Pin TO-247 IRFP448PBF
- RS Stock No.:
- 178-0792
- Mfr. Part No.:
- IRFP448PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$163.25
(exc. GST)
$179.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $6.53 | $163.25 |
| 125 + | $5.877 | $146.93 |
*price indicative
- RS Stock No.:
- 178-0792
- Mfr. Part No.:
- IRFP448PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IRFP448 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 180W | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IRFP448 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 180W | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Width 5.31mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP448 Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP448PBF
- Vishay IRFB Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRFB11N50APBF
- Vishay IRFB Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRFPC50 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay IRFPC50A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay IRFPC50A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IRFPC50APBF
- Vishay IRFPC50 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IRFPC50PBF
- Vishay Single Type N-Channel Power MOSFET 500 V TO-263 IRFS11N50APBF
