onsemi NTPF N-Channel MOSFET, 11 A, 800 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-8914
Mfr. Part No.:
NTPF450N80S3Z
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

800V

Series

NTPF

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

450mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

29.5W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

19.3nC

Maximum Operating Temperature

150°C

Height

4.83mm

Length

10.53mm

Standards/Approvals

RoHS

Width

15.75mm

Automotive Standard

No

The ON Semiconductor is high performance MOSFET family offering 800 V breakdown voltage. It is optimized for primary switch of fly back converter, enables lower switching losses and case temperature without sacrificing EMI performance.

ESD Improved capability with zener diode

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy