Vishay IRFB11N50A N-Channel Power MOSFET, 11 A, 500 V Enhancement, 3-Pin TO-220AB IRFB11N50APBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.61

(exc. GST)

$5.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
  • Plus 219 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.61
13 - 24$4.60
25 +$4.56

*price indicative

Packaging Options:
RS Stock No.:
541-1944
Mfr. Part No.:
IRFB11N50APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

500V

Series

IRFB11N50A

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

520mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

52nC

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

170W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.41mm

Width

4.7mm

Height

9.01mm

Automotive Standard

No

Vishay IRFB11N50A Series Power MOSFET, 500V Drain Source Voltage, 11A Continuous Drain Current - IRFB11N50APBF


This power MOSFET is a high-voltage N-channel switching device designed for through-hole board mounting in industrial and power electronics contexts. It operates across a wide temperature span, supports substantial switching currents and voltages, and is supplied in a TO-220AB package for straightforward heatsinking and chassis attachment.

Features and Benefits:


• 500V drain rating enables high-voltage switching applications
• 11A continuous drain current supports heavy load handling
• 170W maximum dissipation allows significant power switching
• 520mΩ Rds(on) gives predictable conduction losses
• 52nC typical gate charge permits controlled gate-drive design
• 30V gate limit protects against excessive drive voltages

Applications


• Suitable for high-voltage power supplies and converters
• Ideal for industrial motor-drive switching stages
• Used with discrete MOSFET assemblies in power inverters
• Can be used for switch-mode power regulators and controllers
• Appropriate for laboratory power test rigs and prototypes

What thermal range can I expect for field and storage conditions?


It functions between -55°C and 150°C, allowing use in harsh ambient environments.

How is the device mounted and cooled in a system?


The TO-220AB through-hole format permits bolting to an external heatsink or chassis for enhanced thermal transfer.

What gate-drive considerations are important to prevent damage?


Keep gate voltage within a 30V limit and design the driver to charge approximately 52nC to switch reliably.

How does the forward voltage affect conduction in circuits?


The forward voltage of 1.5V will influence total system losses during conduction and should be included in thermal and efficiency calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy