Vishay SiHA125N60EF N-Channel MOSFET, 11 A, 600 V Enhancement, 3-Pin TO-220 SIHA125N60EF-GE3
- RS Stock No.:
- 204-7242
- Mfr. Part No.:
- SIHA125N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.41
(exc. GST)
$24.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $4.482 | $22.41 |
| 250 - 495 | $4.368 | $21.84 |
| 500 + | $4.302 | $21.51 |
*price indicative
- RS Stock No.:
- 204-7242
- Mfr. Part No.:
- SIHA125N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | SiHA125N60EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 179W | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.3mm | |
| Width | 9.7mm | |
| Standards/Approvals | No | |
| Length | 28.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series SiHA125N60EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 179W | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Operating Temperature 150°C | ||
Height 4.3mm | ||
Width 9.7mm | ||
Standards/Approvals No | ||
Length 28.1mm | ||
Automotive Standard No | ||
Related links
- Vishay SiHA125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP13NM60N
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay IRFPC50A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IRFPC50APBF
- Vishay IRFPC50 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IRFPC50PBF
- Vishay IRFPC50 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay IRFPC50A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Series N channel-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 SIHD250N60EF-GE3
