Vishay IRFP054 N-Channel MOSFET, 70 A, 60 V Enhancement, 3-Pin TO-247 IRFP054PBF
- RS Stock No.:
- 178-0808
- Mfr. Part No.:
- IRFP054PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-0808
- Mfr. Part No.:
- IRFP054PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IRFP054 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 2.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 230W | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IRFP054 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 2.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 230W | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 20.82mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP054 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Vishay IRFP054 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP054PBF
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG70N60EF-GE3
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS HiperFET 70 A 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL033N65S3HF
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247-3L NTHL023N065M3S
