IXYS HiperFET, Polar3 N-Channel MOSFET, 192 A, 300 V Enhancement, 4-Pin SOT-227 IXFN210N30P3
- RS Stock No.:
- 177-5342
- Mfr. Part No.:
- IXFN210N30P3
- Brand:
- IXYS
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$687.14
(exc. GST)
$755.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 230 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $68.714 | $687.14 | - |
| 20 - 30 | $66.996 | $669.96 | 2% |
| 40 + | $65.967 | $659.67 | 3% |
*price indicative
- RS Stock No.:
- 177-5342
- Mfr. Part No.:
- IXFN210N30P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | SOT-227 | |
| Series | HiperFET, Polar3 | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 14.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 268nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Height | 9.6mm | |
| Width | 25.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type SOT-227 | ||
Series HiperFET, Polar3 | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 14.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 268nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Height 9.6mm | ||
Width 25.07mm | ||
Automotive Standard No | ||
