IXYS HiperFET, Polar3 N-Channel MOSFET, 22 A, 600 V Enhancement, 3-Pin TO-220 IXFP22N60P3
- RS Stock No.:
- 146-1747
- Mfr. Part No.:
- IXFP22N60P3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$288.60
(exc. GST)
$317.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $5.772 | $288.60 |
| 250 + | $5.195 | $259.75 |
*price indicative
- RS Stock No.:
- 146-1747
- Mfr. Part No.:
- IXFP22N60P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | HiperFET, Polar3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Power Dissipation Pd | 500W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.66mm | |
| Height | 16mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series HiperFET, Polar3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Power Dissipation Pd 500W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.66mm | ||
Height 16mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
