onsemi FCH067N65S3 N-Channel MOSFET, 44 A, 650 V Enhancement, 3-Pin TO-247 FCH067N65S3-F155
- RS Stock No.:
- 172-4624
- Mfr. Part No.:
- FCH067N65S3-F155
- Brand:
- onsemi
This image is representative of the product range
Add 115 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$55.42
(exc. GST)
$60.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 210 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 110 | $11.084 | $55.42 | - |
| 115 - 220 | $10.81 | $54.05 | 2% |
| 225 + | $10.644 | $53.22 | 3% |
*price indicative
- RS Stock No.:
- 172-4624
- Mfr. Part No.:
- FCH067N65S3-F155
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | FCH067N65S3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 312W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series FCH067N65S3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 312W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Width 4.82mm | ||
Height 20.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi FCH067N65S3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi SuperFET III MOSFET Easy-drive Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL072N65S3
- onsemi NTH027N65S3F Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTH027N65S3F-F155
- onsemi FCH023N65S3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH023N65S3-F155
- onsemi FCH040N65S3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH040N65S3-F155
- onsemi FCH029N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH029N65S3-F155
- onsemi FCH Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH125N65S3R0-F155
- onsemi FCPF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCPF067N65S3
