onsemi NTH027N65S3F N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 NTH027N65S3F-F155
- RS Stock No.:
- 172-3437
- Mfr. Part No.:
- NTH027N65S3F-F155
- Brand:
- onsemi
This image is representative of the product range
Add 113 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$37.48
(exc. GST)
$41.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 July 2027
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 112 | $37.48 | - |
| 113 - 224 | $36.57 | 2% |
| 225 + | $36.03 | 3% |
*price indicative
- RS Stock No.:
- 172-3437
- Mfr. Part No.:
- NTH027N65S3F-F155
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | NTH027N65S3F | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 595W | |
| Typical Gate Charge Qg @ Vgs | 259nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series NTH027N65S3F | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 595W | ||
Typical Gate Charge Qg @ Vgs 259nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Height 20.82mm | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
Related links
- onsemi NTH027N65S3F Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi FCH023N65S3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH023N65S3-F155
- onsemi FCH029N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH029N65S3-F155
- onsemi FCH029N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL019N65S3H
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL027N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL027N65S3F
