onsemi FCH029N N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 FCH029N65S3-F155
- RS Stock No.:
- 214-8791
- Mfr. Part No.:
- FCH029N65S3-F155
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$29.44
(exc. GST)
$32.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 69 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 7 | $29.44 |
| 8 - 14 | $28.69 |
| 15 + | $28.24 |
*price indicative
- RS Stock No.:
- 214-8791
- Mfr. Part No.:
- FCH029N65S3-F155
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | FCH029N | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 463W | |
| Typical Gate Charge Qg @ Vgs | 201nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 21.1mm | |
| Height | 5.1mm | |
| Standards/Approvals | These Devices are Pb-Free and are RoHS | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series FCH029N | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 463W | ||
Typical Gate Charge Qg @ Vgs 201nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 21.1mm | ||
Height 5.1mm | ||
Standards/Approvals These Devices are Pb-Free and are RoHS | ||
Length 15.9mm | ||
Automotive Standard No | ||
Related links
- onsemi FCH029N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi FCH023N65S3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH023N65S3-F155
- onsemi NTH027N65S3F Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTH027N65S3F-F155
- onsemi NTH027N65S3F Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL019N65S3H
- onsemi FCH Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 FCH023N65S3L4
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi FCH Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
