ROHM Dual QH8K51 2 Type N-Channel MOSFET, 2 A, 100 V Enhancement, 8-Pin TSMT QH8K51TR
- RS Stock No.:
- 172-0345
- Mfr. Part No.:
- QH8K51TR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$2,037.00
(exc. GST)
$2,241.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.679 | $2,037.00 |
| 6000 - 6000 | $0.657 | $1,971.00 |
| 9000 + | $0.619 | $1,857.00 |
*price indicative
- RS Stock No.:
- 172-0345
- Mfr. Part No.:
- QH8K51TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | QH8K51 | |
| Package Type | TSMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 355mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.8mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series QH8K51 | ||
Package Type TSMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 355mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Height 0.8mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
QH8K51 is the low on - resistance MOSFET for switching application.
Low on - resistance.
Small Surface Mount Package (TSMT8).
Related links
- ROHM QH8KB6 Dual N-Channel MOSFET 40 V, 8-Pin TSMT-8 QH8KB6TCR
- ROHM QS8M51 Dual N/P-Channel MOSFET 1.5 A 8-Pin TSMT-8 QS8M51TR
- ROHM QH8MB5 Dual N/P-Channel MOSFET 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM QH8MC5 Dual N/P-Channel MOSFET 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM Dual P-Channel MOSFET 40 V, 8-Pin TSMT-8 QH8JB5TCR
- ROHM Dual P-Channel MOSFET 60 V, 8-Pin TSMT-8 QH8JC5TCR
- ROHM RQ7E100AT P-Channel MOSFET 30 V, 8-Pin TSMT-8 RQ7E100ATTCR
- ROHM P-Channel MOSFET 40 V, 8-Pin TSMT-8 RQ7G080ATTCR
