ROHM RQ7G080AT Type P-Channel MOSFET, 8 A, 40 V P, 8-Pin TSMT RQ7G080ATTCR
- RS Stock No.:
- 223-6375
- Mfr. Part No.:
- RQ7G080ATTCR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6375
- Mfr. Part No.:
- RQ7G080ATTCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | RQ7G080AT | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 8 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | P | |
| Pin Count | 8 | |
| Package Type | TSMT | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | -1.2 V | |
| Maximum Drain Source Resistance (Rds) | 18 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.5 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Typical Gate Charge (Qg) @ Vgs | 37 nC | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series RQ7G080AT | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 8 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode P | ||
Pin Count 8 | ||
Package Type TSMT | ||
Automotive Standard No | ||
Forward Voltage (Vf) -1.2 V | ||
Maximum Drain Source Resistance (Rds) 18 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.5 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Typical Gate Charge (Qg) @ Vgs 37 nC | ||
The ROHM power MOSFET has TSMT8 package type. It is mainly used for switching.
Low on - resistance
Small surface mount package
Pb-free plating, RoHS compliant
Related links
- ROHM RQ7G080AT Type P-Channel MOSFET 40 V P, 8-Pin TSMT RQ7G080ATTCR
- ROHM RQ7L050AT Type P-Channel MOSFET 60 V P, 8-Pin TSMT RQ7L050ATTCR
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QH8KB6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB6TCR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E070RPHZGTR
- ROHM RQ1A070AP Type P-Channel MOSFET -12 V Enhancement, 8-Pin TSMT-8 RQ1A070APTR
