ROHM QH8MB5 Type P, Type N-Channel MOSFET, 5 A, 40 V Enhancement, 8-Pin TSMT-8 QH8MB5TCR
- RS Stock No.:
- 235-2671
- Mfr. Part No.:
- QH8MB5TCR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2671
- Mfr. Part No.:
- QH8MB5TCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | QH8MB5 | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 5 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | TSMT-8 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 2.9 mm | |
| Length | 3.1 mm | |
| Maximum Drain Source Resistance (Rds) | 44 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.5 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 3.5 nC | |
| Width | 850 μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series QH8MB5 | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 5 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type TSMT-8 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Height 2.9 mm | ||
Length 3.1 mm | ||
Maximum Drain Source Resistance (Rds) 44 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.5 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 3.5 nC | ||
Width 850 μm | ||
The ROHM dual N channel and P channel MOSFET which supports 40V withstand voltage. This is designed for 24V input equipment's such as factory automation equipment's, and motors mounted on base stations. By combining the optimum N channel + P channel, reduces the design efforts. It also contributes to lower power consumption of equipment.
Low on-resistance
Small surface mount package
Pb-free lead plating
RoHS compliant
Halogen Free
Related links
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QS8 2 Type N 100 V Enhancement, 8-Pin TSMT-8 QS8M51HZGTR
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- Microchip TC6320 Type P 200 V Enhancement, 8-Pin SOIC TC6320TG-G
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
