ROHM Dual 2 Type P-Channel MOSFET, 3.5 A, 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- RS Stock No.:
- 223-6206
- Mfr. Part No.:
- QH8JC5TCR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6206
- Mfr. Part No.:
- QH8JC5TCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.91Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17.3nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 3.3mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.91Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17.3nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 3.3mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ROHM power MOSFET has TO-3PF package type. It is mainly used for switching.
Fast reverse recovery time (trr)
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating, RoHS compliant
Related links
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin TSMT QH8JB5TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8JB5TB1
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8JC5TB1
- ROHM QS8 2 Type N 100 V Enhancement, 8-Pin TSMT-8 QS8M51HZGTR
- ROHM Dual 2 Type N-Channel Power MOSFET 30 V Enhancement, 6-Pin TSMT
