Taiwan Semiconductor N-Channel MOSFET, 55 A, 30 V Enhancement, 4-Pin TO-252 TSM090N03CP ROG
- RS Stock No.:
- 171-3608
- Mfr. Part No.:
- TSM090N03CP ROG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3608
- Mfr. Part No.:
- TSM090N03CP ROG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 40W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.8mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Automotive Standard | IEC 61249 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 40W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.8mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 2.3mm | ||
Automotive Standard IEC 61249 | ||
The Taiwan Semiconductor 30V, 55A, 3+Tab pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode.
RoHS compliant
150 °C maximum operating temperature
40W max. power dissipation
Gate threshold voltage ranges between 1V-2.5V
Related links
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM090N03CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM060N03CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252 TSM230N06CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252
- Taiwan Semiconductor Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56 TSM080N03EPQ56
- Taiwan Semiconductor Common Drain TSM6968D 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP
