Taiwan Semiconductor Common Drain TSM6968D 2 N-Channel MOSFET, 6.5 A, 20 V Enhancement, 8-Pin TSSOP TSM6968DCA RVG
- RS Stock No.:
- 146-2235
- Mfr. Part No.:
- TSM6968DCA RVG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
- RS Stock No.:
- 146-2235
- Mfr. Part No.:
- TSM6968DCA RVG
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSSOP | |
| Series | TSM6968D | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Power Dissipation Pd | 1.04W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Common Drain | |
| Length | 4.5mm | |
| Height | 1.05mm | |
| Width | 3.1mm | |
| Standards/Approvals | ESD Protected 2KV | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSSOP | ||
Series TSM6968D | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Power Dissipation Pd 1.04W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Common Drain | ||
Length 4.5mm | ||
Height 1.05mm | ||
Width 3.1mm | ||
Standards/Approvals ESD Protected 2KV | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Dual N-Channel Power MOSFET, Taiwan Semiconductor
MOSFET Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Common Drain TSM6968D 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP TSM6968DCA RVG
- DiodesZetex Common Drain 2 Type N-Channel MOSFET 24 V Enhancement, 4-Pin DMN2023UCB4-7
- onsemi Common Drain PowerTrench 2 Type N 9 A 5-Pin TO-252 FDD8424H
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET 3 Type P 30 A 10-Pin Triple Die
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI4946BEY-T1-E3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
