Taiwan Semiconductor N-Channel MOSFET, 80 A, 30 V Enhancement, 4-Pin TO-252 TSM060N03CP ROG
- RS Stock No.:
- 171-3651
- Mfr. Part No.:
- TSM060N03CP ROG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 625 more to save $15.62
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$31.50
(exc. GST)
$34.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 550 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $1.26 | $31.50 | - |
| 625 - 1225 | $1.235 | $30.88 | $15.62 |
| 1250 + | $1.21 | $30.25 | $62.50 |
*price indicative
- RS Stock No.:
- 171-3651
- Mfr. Part No.:
- TSM060N03CP ROG
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.1nC | |
| Maximum Power Dissipation Pd | 54W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.8mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Automotive Standard | IEC 61249 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.1nC | ||
Maximum Power Dissipation Pd 54W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 5.8mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 6.5mm | ||
Automotive Standard IEC 61249 | ||
Related links
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM090N03CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252 TSM230N06CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56 TSM055N03EPQ56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56 TSM055N03PQ56
- Taiwan Semiconductor Common Drain TSM6968D 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP
