Taiwan Semiconductor N-Channel MOSFET, 50 A, 60 V Enhancement, 4-Pin TO-252 TSM230N06CP ROG
- RS Stock No.:
- 171-3617
- Mfr. Part No.:
- TSM230N06CP ROG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,185.00
(exc. GST)
$1,302.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.474 | $1,185.00 | - |
| 5000 - 7500 | $0.462 | $1,155.00 | 2% |
| 10000 + | $0.455 | $1,137.50 | 4% |
*price indicative
- RS Stock No.:
- 171-3617
- Mfr. Part No.:
- TSM230N06CP ROG
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 53W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.8mm | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | IEC 61249 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 53W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 5.8mm | ||
Height 2.3mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Automotive Standard IEC 61249 | ||
Related links
- Taiwan Semiconductor Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252 TSM230N06CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM090N03CP ROG
- Taiwan Semiconductor Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM060N03CP ROG
- Taiwan Semiconductor Common Drain TSM6968D 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP
- Taiwan Semiconductor Common Drain TSM6968D 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP TSM6968DCA RVG
- Taiwan Semiconductor, Voltage Regulator 26V TO-252 3-Pin
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
