Vishay Si4403CDY Type P-Channel MOSFET, 13.4 A, 20 V Enhancement, 8-Pin SOIC SI4403CDY-T1-GE3
- RS Stock No.:
- 169-5792
- Mfr. Part No.:
- SI4403CDY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-5792
- Mfr. Part No.:
- SI4403CDY-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOIC | |
| Series | Si4403CDY | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 5W | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Forward Voltage Vf | -0.66V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOIC | ||
Series Si4403CDY | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 5W | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Forward Voltage Vf -0.66V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si4403CDY Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC SI4403CDY-T1-GE3
- Vishay Si4431CDY Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Si4435DDY Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Si9407BDY Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Isolated Si4599DY 2 Type N 6.8 A 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
