Vishay Si4431CDY Type P-Channel MOSFET, 7.2 A, 30 V Enhancement, 8-Pin SOIC SI4431CDY-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-7252
Mfr. Part No.:
SI4431CDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

7.2A

Maximum Drain Source Voltage Vds

30V

Series

Si4431CDY

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

49mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-0.71V

Maximum Power Dissipation Pd

4.2W

Maximum Operating Temperature

150°C

Width

4mm

Height

1.55mm

Standards/Approvals

No

Length

5mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy