Vishay SiB406EDK N-Channel MOSFET, 5.1 A, 20 V Enhancement, 6-Pin SC-75 SIB406EDK-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$11.60

(exc. GST)

$12.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$0.58$11.60
760 - 1480$0.566$11.32
1500 +$0.557$11.14

*price indicative

Packaging Options:
RS Stock No.:
814-1247
Mfr. Part No.:
SIB406EDK-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.1A

Maximum Drain Source Voltage Vds

20V

Series

SiB406EDK

Package Type

SC-75

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

63mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

10W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7.5nC

Maximum Gate Source Voltage Vgs

-12V, +12V

Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Width

1.7mm

Height

800μm

Length

1.7mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy