Vishay SiB406EDK N-Channel MOSFET, 5.1 A, 20 V Enhancement, 6-Pin SC-75 SIB406EDK-T1-GE3
- RS Stock No.:
- 165-7263
- Mfr. Part No.:
- SIB406EDK-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-7263
- Mfr. Part No.:
- SIB406EDK-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-75 | |
| Series | SiB406EDK | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Power Dissipation Pd | 10W | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-75 | ||
Series SiB406EDK | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Power Dissipation Pd 10W | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 8V to 25V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiB406EDK Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-75 SIB406EDK-T1-GE3
- Vishay Si1012CR Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3
- Vishay Si1012CR Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1012CR-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-75 SI1021R-T1-GE3
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 6-Pin SC-70
- Vishay Si1416EDH Type N-Channel MOSFET 30 V Enhancement, 6-Pin SC-88
