Vishay TrenchFET N-Channel MOSFET, 210 mA, 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
787-9024
Mfr. Part No.:
SI1032R-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

210mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-75

Series

TrenchFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

340mW

Maximum Gate Source Voltage Vgs

-6V, +6V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

800μm

Length

1.68mm

Width

860μm

Standards/Approvals

IEC 61249-2-21, RoHS

Automotive Standard

No

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy