Vishay Si4431CDY Type P-Channel MOSFET, 7.2 A, 30 V Enhancement, 8-Pin SOIC SI4431CDY-T1-GE3
- RS Stock No.:
- 812-3215
- Mfr. Part No.:
- SI4431CDY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$23.14
(exc. GST)
$25.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 460 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $1.157 | $23.14 | - |
| 640 - 1240 | $1.128 | $22.56 | 2% |
| 1260 + | $1.111 | $22.22 | 3% |
*price indicative
- RS Stock No.:
- 812-3215
- Mfr. Part No.:
- SI4431CDY-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 7.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | Si4431CDY | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 49mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -0.71V | |
| Maximum Power Dissipation Pd | 4.2W | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 7.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series Si4431CDY | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 49mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -0.71V | ||
Maximum Power Dissipation Pd 4.2W | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si4431CDY Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SI4447ADY-T1-GE3
- Vishay Si4403CDY Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- Vishay Si4435DDY Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Si9407BDY Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC SI4925DDY-T1-GE3
