Infineon SIPMOS N-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin SC-70 BSS138WH6433XTMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$890.00

(exc. GST)

$980.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.089$890.00
50000 +$0.08$800.00

*price indicative

RS Stock No.:
165-5731
Mfr. Part No.:
BSS138WH6433XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

280mA

Maximum Drain Source Voltage Vds

60V

Series

SIPMOS

Package Type

SC-70

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.5Ω

Channel Mode

Enhancement

Forward Voltage Vf

850mV

Typical Gate Charge Qg @ Vgs

1nC

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.25mm

Height

800μm

Length

2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Infineon SIPMOS® N-Channel MOSFETs


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy