onsemi NDS7002A N-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin SOT-23 NDS7002A
- RS Stock No.:
- 169-8540
- Mfr. Part No.:
- NDS7002A
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$285.00
(exc. GST)
$312.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.095 | $285.00 | - |
| 6000 - 9000 | $0.093 | $279.00 | $12.00 |
| 12000 + | $0.091 | $273.00 | $48.00 |
*price indicative
- RS Stock No.:
- 169-8540
- Mfr. Part No.:
- NDS7002A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 280mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NDS7002A | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 880mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -65°C | |
| Typical Gate Charge Qg @ Vgs | 1.2nC | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Height | 930μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 280mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NDS7002A | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 880mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -65°C | ||
Typical Gate Charge Qg @ Vgs 1.2nC | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Height 930μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi NDS7002A Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS7002A
- Microchip TN2106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 TN2106K1-G
- Microchip TN2106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi Isolated 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002V
- onsemi Isolated 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS138WH6433XTMA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
