DiodesZetex Type P-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin E-Line
- RS Stock No.:
- 922-7939
- Mfr. Part No.:
- ZVP2106A
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 bag of 4000 units)*
$4,468.00
(exc. GST)
$4,916.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 4000 | $1.117 | $4,468.00 |
| 8000 - 12000 | $1.092 | $4,368.00 |
| 16000 + | $1.073 | $4,292.00 |
*price indicative
- RS Stock No.:
- 922-7939
- Mfr. Part No.:
- ZVP2106A
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 280mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 700mW | |
| Typical Gate Charge Qg @ Vgs | 2.2nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.01mm | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Length | 4.77mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 280mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 700mW | ||
Typical Gate Charge Qg @ Vgs 2.2nC | ||
Maximum Operating Temperature 150°C | ||
Height 4.01mm | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Length 4.77mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVP2106A
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 ZVP2106ASTZ
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVP3306A
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line ZVP4424A
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVP2110A
