Infineon SIPMOS Type P-Channel MOSFET, 150 mA, 60 V Enhancement, 3-Pin SC-70
- RS Stock No.:
- 826-9945
- Mfr. Part No.:
- BSS84PWH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$72.50
(exc. GST)
$80.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $0.145 | $72.50 |
*price indicative
- RS Stock No.:
- 826-9945
- Mfr. Part No.:
- BSS84PWH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIPMOS | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.12V | |
| Maximum Power Dissipation Pd | 300mW | |
| Typical Gate Charge Qg @ Vgs | 1nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Height | 800μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIPMOS | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.12V | ||
Maximum Power Dissipation Pd 300mW | ||
Typical Gate Charge Qg @ Vgs 1nC | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Height 800μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS Series MOSFET, 60V Maximum Drain Source Voltage, 150mA Maximum Continuous Drain Current - BSS84PWH6327XTSA1
Features and Benefits:
• 150mA continuous drain current supports low‑power circuits
• 25Ω maximum Rds reduces losses in light‑load switching
• 300mW power dissipation allows sustained thermal handling
• 20V gate tolerance permits flexible gate‑drive levels
• 1nC typical gate charge yields fast, low‑energy switching
Applications
• Ideal for level‑shifting in sensor interface circuits
• Used with battery management for low‑current paths
• Can be used for protection switching in telematics units
• Appropriate for compact consumer electronics power paths
What environmental range can it tolerate in deployed systems?
Which package suits high‑density PCB layouts?
How does the gate charge affect drive requirements?
Is it compatible with automotive reliability standards?
Related links
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS84PWH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS138WH6433XTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS83PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS84PH6327XTSA2
