Microchip TN2106 N-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin SOT-23 TN2106K1-G
- RS Stock No.:
- 177-9842
- Mfr. Part No.:
- TN2106K1-G
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$18.20
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.91 | $18.20 |
*price indicative
- RS Stock No.:
- 177-9842
- Mfr. Part No.:
- TN2106K1-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 280mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TN2106 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 360mW | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 280mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TN2106 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 360mW | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.02mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard No | ||
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- Microchip TN2106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Microchip TN2106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip TN2106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 TN2106N3-G
- onsemi NDS7002A Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi NDS7002A Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS7002A
- onsemi Isolated 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002V
- onsemi Isolated 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS138WH6433XTMA1
