Vishay Single 1 N-Channel MOSFET, 7.7 A, 60 V Enhancement, 3-Pin TO-252 IRFR014PBF
- RS Stock No.:
- 543-1667
- Mfr. Part No.:
- IRFR014PBF
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-1667
- Mfr. Part No.:
- IRFR014PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 7.7 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Height | 2.38 mm | |
| Length | 6.73 mm | |
| Maximum Drain Source Resistance (Rds) | 200 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2.5 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface Mount | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 7.7 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Height 2.38 mm | ||
Length 6.73 mm | ||
Maximum Drain Source Resistance (Rds) 200 mΩ | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2.5 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface Mount | ||
Width 6.22 mm | ||
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Single 1 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014PBF
- Vishay Single 1 Type N-Channel MOSFET 100 V, 3-Pin
- Vishay Single 1 Type N-Channel MOSFET 100 V, 3-Pin IRFU120PBF
- Vishay Single 1 Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRFB13N50APBF
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRLR014TRPBF
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014TRPBF
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
