Vishay Single 1 N-Channel MOSFET, 1.3 A, 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
- RS Stock No.:
- 178-0923
- Mfr. Part No.:
- IRLD120PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0923
- Mfr. Part No.:
- IRLD120PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 1.3 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 4 | |
| Package Type | HVMDIP | |
| Height | 3.37 mm | |
| Length | 5 mm | |
| Maximum Drain Source Resistance (Rds) | 270 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 10 V, -10 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 1.3 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 6.29 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 1.3 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 4 | ||
Package Type HVMDIP | ||
Height 3.37 mm | ||
Length 5 mm | ||
Maximum Drain Source Resistance (Rds) 270 mΩ | ||
Maximum Gate Source Voltage (Vgs) 10 V, -10 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 1.3 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 6.29 mm | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRLD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD120PBF
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
- Vishay Single 1 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- Vishay Single IRLD 1 Type N 1 A 4-Pin HVMDIP IRLD110PBF
- Vishay Single 1 Type N-Channel MOSFET 50 V, 4-Pin HVMDIP
- Vishay Single 1 Type N-Channel MOSFET 50 V, 4-Pin HVMDIP IRFD020PBF
