IXYS HiperFET N-Channel Power MOSFET, 80 A, 250 V Enhancement, 3-Pin TO-247 IXFH80N25X3
- RS Stock No.:
- 146-4232
- Mfr. Part No.:
- IXFH80N25X3
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4232
- Mfr. Part No.:
- IXFH80N25X3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | HiperFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 390W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 16.24mm | |
| Height | 21.45mm | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series HiperFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 390W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 16.24mm | ||
Height 21.45mm | ||
Width 5.3mm | ||
Automotive Standard No | ||
Lowest on-resistance RDS(ON) and gate charge Qg
Fast soft recovery body diode dv/dt ruggedness
Superior avalanche capability
International standard packages
Battery chargers for light electric vehicles
Synchronous rectification in switching power supplies
Motor control
DC-DC converters
Uninterruptible power supplies
Electric forklifts
Class-D audio amplifiers
Telecom systems
High efficiency
High power density
Improved system reliability
Easy to design in
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII Interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Related links
- IXYS HiperFET Type N-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-247
- IXYS HiperFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- IXYS HiperFET Type N-Channel MOSFET 250 V Enhancement, 4-Pin TO-220
- IXYS HiperFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IXFA80N25X3
- IXYS HiperFET Type N-Channel MOSFET 250 V Enhancement, 4-Pin TO-220 IXFP80N25X3
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXFH80N65X2
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXFH60N65X2
