IXYS HiperFET N-Channel MOSFET, 80 A, 250 V Enhancement, 3-Pin TO-263 IXFA80N25X3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$509.20

(exc. GST)

$560.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50$10.184$509.20
100 - 150$9.953$497.65
200 +$9.776$488.80

*price indicative

RS Stock No.:
146-4231
Mfr. Part No.:
IXFA80N25X3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

250V

Series

HiperFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

83nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

390W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

11.05mm

Height

4.83mm

Length

10.41mm

Automotive Standard

No

Lowest on-resistance RDS(ON) and gate charge Qg

Fast soft recovery body diode dv/dt ruggedness

Superior avalanche capability

International standard packages

Battery chargers for light electric vehicles

Synchronous rectification in switching power supplies

Motor control

DC-DC converters

Uninterruptible power supplies

Electric forklifts

Class-D audio amplifiers

Telecom systems

High efficiency

High power density

Improved system reliability

Easy to design in

200 MHz/330 DMIPS, MIPS32 microAptiv core

Dual Panel Flash for live update support

12-bit, 18 MSPS, 45-channel ADC module

Memory Management Unit for optimum embedded OS execution

microMIPS mode for up to 35% code compression

CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators

SPI/I2S interfaces for audio processing and playback

Hi-Speed USB Device/Host/OTG

10/100 Mbps Ethernet MAC with MII and RMII Interface

Advanced Memory Protection

2MB Flash memory (plus an additional 160 KB of Boot Flash)

640KB SRAM memory

Related links