IXYS HiperFET N-Channel MOSFET, 80 A, 250 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 146-4403
- Distrelec Article No.:
- 302-53-297
- Mfr. Part No.:
- IXFA80N25X3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$16.61
(exc. GST)
$18.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 198 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $16.61 |
| 13 - 24 | $16.36 |
| 25 + | $15.96 |
*price indicative
- RS Stock No.:
- 146-4403
- Distrelec Article No.:
- 302-53-297
- Mfr. Part No.:
- IXFA80N25X3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | HiperFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 390W | |
| Maximum Operating Temperature | 150°C | |
| Width | 11.05mm | |
| Length | 10.41mm | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series HiperFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 390W | ||
Maximum Operating Temperature 150°C | ||
Width 11.05mm | ||
Length 10.41mm | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- IXYS HiperFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IXFA80N25X3
- IXYS HiperFET Type N-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-247
- IXYS HiperFET Type N-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-247 IXFH80N25X3
- IXYS HiperFET Type N-Channel MOSFET 250 V Enhancement, 4-Pin TO-220
- IXYS HiperFET Type N-Channel MOSFET 250 V Enhancement, 4-Pin TO-220 IXFP80N25X3
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXFH80N65X2
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-268
- IXYS HiperFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
