Infineon HEXFET N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-263 IRF640NSTRLPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.92

(exc. GST)

$21.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 660 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190$1.992$19.92
200 +$1.943$19.43

*price indicative

Packaging Options:
RS Stock No.:
831-2853
Distrelec Article No.:
304-44-448
Mfr. Part No.:
IRF640NSTRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

200V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

67nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

4.83mm

Width

9.65mm

Standards/Approvals

No

Length

10.67mm

Automotive Standard

No

COO (Country of Origin):
KR

Infineon HEXFET Series MOSFET, 18A Maximum Continuous Drain Current, 150W Maximum Power Dissipation - IRF640NSTRLPBF


This MOSFET is essential for efficient power management across various applications, controlling electrical current flow in circuits to ensure performance and reliability. Its robust specifications make it particularly suitable for automation and electronic systems in contemporary electronics.

Features & Benefits


• N-channel configuration supports enhancement mode operation

• Maximum continuous drain current of 18A

• Peak drain-source voltage of 200V for diverse applications

• D2PAK package designed for surface mount convenience

• Low Rds(on) of 150mΩ reduces energy loss during operation

• High maximum operating temperature of +175°C for various environments

Applications


• Power management in automotive electronics

• Industrial power supplies for automation systems

• Motor control across different sectors

• Renewable energy systems for energy conversion

• High-frequency power inverter designs

What is the maximum drain-source voltage?


The maximum drain-source voltage rating is 200V, providing flexibility for high-voltage applications.

How is heat dissipation managed during operation?


This MOSFET offers a power dissipation capability of 150W, and its package design promotes effective heat management under high loads.

What are the implications of the gate threshold voltage range?


With a maximum gate threshold voltage of 4V and a minimum of 2V, it offers engineers a versatile range for switching applications.

Can this component be used in parallel configurations?


Yes, it can be easily paralleled due to its low on-resistance, making it suitable for high current applications.

How should it be soldered for optimal performance?


The soldering temperature should not exceed 300°C for 10 seconds to ensure proper installation without damaging the MOSFET.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy