Infineon HEXFET N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-220 IRFB4020PBF
- RS Stock No.:
- 688-6939
- Distrelec Article No.:
- 304-43-452
- Mfr. Part No.:
- IRFB4020PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.92
(exc. GST)
$20.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
- Plus 395 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.784 | $18.92 |
| 15 - 20 | $3.686 | $18.43 |
| 25 + | $3.636 | $18.18 |
*price indicative
- RS Stock No.:
- 688-6939
- Distrelec Article No.:
- 304-43-452
- Mfr. Part No.:
- IRFB4020PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 200V Maximum Drain Source Voltage, 18A Maximum Continuous Drain Current - IRFB4020PBF
Features and Benefits:
• 18A continuous drain current supports substantial load currents
• 100W power dissipation permits elevated power handling
• 100 mΩ Rds(on) minimises conduction losses under load
• 18 nC typical gate charge yields faster switching transitions
• 1.3V forward voltage lowers diode conduction drop during recovery
Applications
• Ideal for offline switch-mode power supplies
• Used with power converters requiring through-hole mounting
• Can be used for high-voltage relay and solenoid drivers
• Appropriate for laboratory prototypes and bench power experiments
What gate-voltage limits should designers observe for safe operation?
How does the device perform across temperature extremes?
What package considerations affect PCB layout and cooling?
How does the body diode influence switching-topology choice?
- RS Stock No. 1458608
- Mfr. Part No. IRFB4020PBF
- RS Stock No. 6886939P
- Mfr. Part No. IRFB4020PBF
- RS Stock No. 5410014
- Mfr. Part No. IRF640NPBF
- RS Stock No. 2626746P
- Mfr. Part No. IRFB260NPBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640NPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRFS4020TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF640NSTRLPBF
- onsemi IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL640A
- Vishay IRF640 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640PBF
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP20NF20









