onsemi SuperFET II N-Channel MOSFET, 37 A, 600 V Enhancement, 3-Pin TO-220 FCP104N60F

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $2.60

View bulk pricing options

Subtotal (1 unit)*

$10.22

(exc. GST)

$11.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 4 left, ready to ship from another location
  • Final 67 unit(s) shipping from 23 November 2026

Units
Per unit
Saving
1 - 12$10.22-
13 - 24$10.02$2.60
25 +$9.89$8.25

*price indicative

Packaging Options:
RS Stock No.:
864-7893
Mfr. Part No.:
FCP104N60F
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

37A

Maximum Drain Source Voltage Vds

600V

Series

SuperFET II

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

104mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

110nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

357W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Height

15.215mm

Width

4.672mm

Length

10.36mm

Automotive Standard

No

SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor


Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.

Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy