onsemi N-Channel MOSFET, 14 A, 50 V Enhancement, 3-Pin IPAK (TO-251) RFD14N05L
- RS Stock No.:
- 325-7580
- Mfr. Part No.:
- RFD14N05L
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-7580
- Mfr. Part No.:
- RFD14N05L
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | IPAK (TO-251) | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 6.3mm | |
| Length | 6.8mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type IPAK (TO-251) | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 6.3mm | ||
Length 6.8mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single SuperFET II 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) FCU900N60Z
- STMicroelectronics MDmesh Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- STMicroelectronics MDmesh Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) STU7NM60N
- Vishay Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRLU110PBF
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251)
