Vishay TrenchFET N-Channel MOSFET, 65 A, 100 V Enhancement, 8-Pin SO-8 SIR668DP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.47

(exc. GST)

$10.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,358 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 748$4.735$9.47
750 - 1498$4.625$9.25
1500 +$4.57$9.14

*price indicative

Packaging Options:
RS Stock No.:
134-9725
Mfr. Part No.:
SIR668DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

100V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.05mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

72nC

Maximum Power Dissipation Pd

104W

Maximum Operating Temperature

150°C

Length

6.25mm

Width

5.26mm

Height

1.12mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy