Vishay E N-Channel MOSFET, 40 A, 600 V Enhancement, 4-Pin TO-220 SIHP065N60E-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.92

(exc. GST)

$12.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$10.92
13 - 24$10.62
25 +$10.45

*price indicative

Packaging Options:
RS Stock No.:
134-9709
Mfr. Part No.:
SIHP065N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

600V

Series

E

Package Type

TO-220

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

49nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

250W

Maximum Operating Temperature

150°C

Width

4.65mm

Standards/Approvals

No

Height

15.49mm

Length

10.51mm

Automotive Standard

No

N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor


The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).

Features


Low figure-of-merit (FOM) RDS(on) x Qg

Low input capacitance (Ciss)

Low on-resistance (RDS(on))

Ultra-low gate charge (Qg)

Fast switching

Reduced switching and conduction losses

MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy