DiodesZetex DMN3053L N-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin SOT-23 DMN3053L-7
- RS Stock No.:
- 165-8336
- Mfr. Part No.:
- DMN3053L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,023.00
(exc. GST)
$1,125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.341 | $1,023.00 |
| 6000 - 9000 | $0.333 | $999.00 |
| 12000 + | $0.327 | $981.00 |
*price indicative
- RS Stock No.:
- 165-8336
- Mfr. Part No.:
- DMN3053L-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMN3053L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17.2nC | |
| Maximum Power Dissipation Pd | 1.2W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMN3053L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17.2nC | ||
Maximum Power Dissipation Pd 1.2W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN3053L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3053L-7
- DiodesZetex DMG3402 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3402L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3418L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3402 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402LQ-7
- DiodesZetex DMG3418L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3418L-7
- DiodesZetex DMG3402L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402L-7
- DiodesZetex DMN2056U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
